Christmas Opening Hours and Delivery Dates here
Egston 003920515 E2OFyW3 AC/DC PSU 24V DC 2.5A 60W Open Frame Efficient

Image Representative of Range

Egston 003920515 E2OFyW3 AC/DC PSU 24V DC 2.5A 60W Open Frame Efficient

Order Code:

08-9997

Brand: Egston MPN: 003920515 EAN-13: 4064161289298
Qty Unit Price (Ex VAT)
1+ £43.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Egston E2OFyW3 60 is an open frame AC/DC power supply module, offering 24 V DC output at 2.5 A with a power capacity of 60 W. Manufactured by Egston, this module is designed for PCB mount integration and features solder lugs for easy connectivity. It is typically used in applications requiring reliable and efficient power conversion within electronic circuit boards.
Type AC/DC PSU module (open frame)
Output Voltage 24V DC
Output Current 2.5A
Power Rating 60W
Dim (L x W x H) 101.6 x 50.8 x 34 mm
Height 34mm
Input voltage (max.) 264V AC
Length 101.6mm
Max. output current 2.5A
Max. temperature +70°C
Min. input voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 E2OFyW3 60
Misc Attribute 2 open
MTBF 320.000h
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot