Egston Open & DIN Power Supply Units AC/DC PSU module (open frame) 626345

Egston Brand: Egston
Egston produces a range of energy-efficient power supply units designed for various applications, including compact and open frame models, distinguished by their reliable performance in converting AC to DC power.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Dim Height Length Misc Attribute 1 MTBF Width Type Output Current Input voltage (max.) Max. output current Max. temperature Min. input voltage Min. temperature Misc Attribute 2
Egston 003920512 E2TFyW3 PSU 12V 2.5A 30W Energy Saving Compact
Egston 003920512 E2TFyW3 PSU 12V 2.5A 30W Energy Saving Compact
Standard range
Order code: 08-9996
MPN: 003920512

2 in stock, despatched in 4 working days
1+ £39.22
Price per unit Ex VAT
12V DC 30W (L x W x H) 100 x 36.8 x 22.5 mm 22.5mm 100mm E2TFyW3 30 2.500000h 36.8mm AC/DC PSU module (open frame) 2.5A 264V AC 2.5A +70°C 90V AC -30°C open
Egston 003920515 E2OFyW3 AC/DC PSU 24V DC 2.5A 60W Open Frame Efficient
Egston 003920515 E2OFyW3 AC/DC PSU 24V DC 2.5A 60W Open Frame Efficient
Standard range
Order code: 08-9997
MPN: 003920515

4 in stock, despatched in 4 working days
1+ £43.33
Price per unit Ex VAT
24V DC 60W (L x W x H) 101.6 x 50.8 x 34 mm 34mm 101.6mm E2OFyW3 60 320.000h 50.8mm AC/DC PSU module (open frame) 2.5A 264V AC 2.5A +70°C 90V AC -30°C open


Trustpilot