Edsyn SS750LS SOLDAPULLT Desoldering Pumps Antistatic Self-Cleaning

Edsyn SS750LS SOLDAPULLT Desoldering Pumps Antistatic Self-Cleaning

Order Code:

11-7421

Brand: Edsyn MPN: SS750LS EAN-13: 4016138157956
  • Country of Origin: USA
  • View All

Discontinued


The Edsyn Soldapullt SS750LS is an antistatic desoldering pump known for its reliability in solder removal tasks. Its ergonomic design and efficient suction make it ideal for electronics repair and circuit board maintenance. This soldering pump is widely used by technicians in the maintenance and repair of electronic devices.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 21mm
Dimensions (Ø x L) 21 mm x 215 mm
ESD Safe Yes
Length 215mm

Trustpilot