Edsyn CR450 SMD needle doser 10 pcs Ø 1.50 mm accessories

MPN
CR450
Brand
Edsyn
EAN-13
2050007682523
Order Code
16-2526
Country of Origin
USA
View Full Product Range (3)

Discontinued


Edsyn CR450. This package includes ten pieces of 1.50 mm SMD needle dosers, designed for precision application of solder paste, adhesives, or other materials in electronics manufacturing. Each doser facilitates controlled and accurate dispensing, essential in the assembly and rework of surface-mount components. These needle dosers are indispensable for engineers working in SMT line operations, ensuring reliable and efficient material application. The Edsyn CR450 is also referenced as 2621961, providing a consistent and reliable solution for detailed electronic assembly tasks.
Type SMD needle doser
Product Capacity 10
Diameter 1.50mm
Dimensions (Ø) 1.50mm
Material Plastic

Trustpilot