EDIMAX UC4-0050TB USB4 USB-C cable Black 0.50 m Thunderbolt 3 supportive

MPN
UC4-0050TB
Brand
Edimax
EAN-13
4717964704603
Order Code
16-2524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.02 £14.47
10+ £13.99
100+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

EDIMAX UC4-0050TB pertains to the EDIMAX USB4 USB-C cable, which is a high-performance connector assembly designed for cutting-edge data transmission. This black cable, measuring 0.50 metres in length, supports Thunderbolt 3 technology, making it capable of delivering data transfer rates up to 40 Gbps, along with power delivery up to 100 watts. Its robust USB-C plug ensures secure connections, offering compatibility across a wide range of Thunderbolt 3 and USB4 enabled devices. Ideal for engineers and professionals dealing with high-speed data needs, this cable serves applications such as connecting external storage devices, displays, or docking stations, ensuring reliable and efficient data handling.
Cable Length 0.50m
Connector 1 USB4
Connector 2 USB Thunderbolt
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable Use USB
Connections USB-C® plug
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Transfer Rate (max.) 40 GBit/s
Type A USB-C®
Weight 39g

Reviews

Be the first to submit a review

Trustpilot