EDIMAX Office +1 Single case PoE Wi-Fi access point 2.4 GHz, 5 GHz

MPN
Office +1
Brand
Edimax
EAN-13
4717964702791
Order Code
20-9724

Discontinued


The Office+1 is an additional AP for office 1-2-3 WLAN system. This pre-configured access point, which automatically communicates with the Starter Kit and can independently set up and managed. Perfect for the needs of small and medium permanent offices. Industry-standard performance and good manufacturing quality, combined with ease of use, fast wireless throughput, extensive functions and a practical ceiling mounting concept, make it an ideal solution for business environments, whether working areas, meeting rooms, reception areas or open areas. For the WLAN access and management security are 3 WLAN networks for office staff, guests and WLAN devices by default separately and are managed via an intuitive user interface with symbols. Each of these three WLAN networks has a different login authentication methods. In addition, manage the AP independently and pre-configured without a controller, a server or an additional license is required. With the latest IEEE 802.11ac Wave 2 Standard for dual-band wireless speeds of up to 1300 Mbit/s the Office+1 also with the MU-MIMO (Multi-User Multi Input Multi Output) compatible. The increased device capacity, Beamforming, Air Time Fairness (ATF) and band alignment improve WLAN coverage, reliability, and performance. The Office+1 system is the additional access point to the Office 1-2-3 that with three APs delivered to the system to expand, a total of up to 16 pieces. The high-density capacity for up to 100 simultaneous users per AP is ideal for PAP workstations with many wireless users and devices. The PoE-support offers a large degree of flexibility in the provision and extends the network options for administrative departments of information systems and network administrators. The Office +1 as an extension to the Office 1-2-3 system is ideal for company and its various potential office applications, with security, flexibility and speed. The Edimax Pro-Produktreihe was developed in order to help your company and to offer you the connectivity you need daily, in order to ensure safety and efficiency.
Type PoE Access Point

Trustpilot