EDIMAX IGS-5654PLX Industrial 54-Port Gigabit PoE+ Web Smart Switch 6x 10G SFP+

MPN
IGS-5654PLX
Brand
Edimax
EAN-13
4717964704948
Order Code
20-9721
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1112.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Industrial, durable power network Wide temperature range The switch can be operated in a broad temperature range of -20° to +65° C in extreme environments and is characterized by an especially long life. Quick InstallationAutomatically created monitoring VLAN Create a Surveillance VLAN with one click and automatically detect and integrate all the devices No more uplink bottlenecks With 6 10GbE SFP+ ports for up to 60 Gbps speed and the ability to extend fiber-optic uplinks over long distances, the switch eliminates network bottlenecks and provides the connectivity you need to your devices. Stable network The switch, equipped with dual power supplies, continues to provide 400W in the event of one of the two power supplies failure to maintain the network without system shutdown. Reliable network The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime. Intuitive and powerfulLayer 2 management smart tool This web smart switch meets the growing need for networks with advanced basic functions with layer 2 management such as: SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring. To further optimize the performance of corporate networks. For harsh environments in IoT and Smart City An ideal solution for industrial networks in areas such as automotive, factory automation, oil and gas, mining, military, Transportation, substations, power and outdoor applications of railways, roads, tunnels, Smart cities, urban and traffic monitoring.
Type Industrial Ethernet switch
Number of Ports 54
Colour Black

Reviews

Be the first to submit a review

Trustpilot