EDIMAX IGS-5428PLC Industrial Ethernet switch 24 + 4 ports 56 GBit/s PoE

MPN
IGS-5428PLC
Brand
Edimax
EAN-13
4717964704955
Order Code
20-9720
Qty Unit Price (Ex VAT)
1+ £803.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Industrial, durable power network Wide temperature range The switch can be operated in a broad temperature range of -20° to +65° C in extreme environments and is characterized by an especially long life. Quick InstallationAutomatically created monitoring VLAN Create a Surveillance VLAN with one click and automatically detect and integrate all the devices. Reliable network The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime. Intuitive and powerfulLayer 2 management smart tool This web smart switch meets the growing need for networks with advanced basic functions with layer 2 management such as: SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring. To further optimize the performance of corporate networks. For harsh environments in IoT and Smart City An ideal solution for industrial networks in areas such as automotive, factory automation, oil and gas, mining, military, Transportation, substations, power and outdoor applications of railways, roads, tunnels, Smart cities, urban and traffic monitoring. This text is machine translated.
Type Industrial Ethernet switch
Number of Ports 24 + 4
Colour Black

Reviews

Be the first to submit a review

Trustpilot