Edimax IGS-1105P Industrial Ethernet Switch for Harsh IoT Environments

MPN
IGS-1105P
Brand
Edimax
EAN-13
4717964704689
Order Code
08-9964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £237.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Edimax IGS-1105P is an industrial Ethernet switch featuring robust design suitable for harsh environments. It offers efficient network management with five ports, making it ideal for industrial applications requiring reliable connectivity. Typical uses include connecting multiple network devices within manufacturing or industrial settings.
Type Industrial Ethernet switch
Depth 32mm
Ethernet ports 4
Height 180mm
LAN Data Transfer Rate 10 GBit/s
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Minimum Operating Temperature -40°C
Operating Voltage Power input: 12V~48 VDC, 2.5 A (terminal block)
Weight 675g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot