EDIMAX GS-5654PLX V2 Network RJ45/SFP switch 54 ports 10 / 100 / 1000 MBit/s PoE

MPN
GS-5654PLX V2
Brand
Edimax
EAN-13
4717964705136
Order Code
20-9718
Qty Unit Price (Ex VAT)
1+ £732.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Strengthen your business network with high performance 48-port Gigabit RJ45 and 6-port 10GbE SFP+ uplink connectivity takes full advantage of your corporate network performance for demanding tasks such as data backup, video conferencing, IP monitoring, high volume transaction processing, large file transfer, and more. No more uplink bottlenecks With 6 10GbE SFP+ ports for up to 60 Gbps speed and the ability to extend fiber-optic uplinks over long distances, the switch eliminates network bottlenecks and provides the connectivity you need to your devices. Stable and reliable network The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime. Protect your devices Each port is equipped with a back-up protection to prevent damage to the PoE ports while non-standard power supplies are connected. For enterprise and SME networks Ideal for use in environments that require comprehensive IP-based network devices. These include office/business premises, residential/communal areas, parking, shopping centers, campus, hotels, hospitals, airports/stations, construction sites, casinos, theme parks/amusement parks and much more. This text is machine translated.
Type Network switch
Number of Ports 54
Colour Black

Reviews

Be the first to submit a review

Trustpilot