EDIMAX GS-5424PLX Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

MPN
GS-5424PLX
Brand
Edimax
EAN-13
4717964703743
Order Code
20-9716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £469.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

ONVIF Profile Q-Compliant | For quick installation of safety devicesONVIF Profile Q standards enable the GS-5424PLX system integrators to easily set up, quickly detect, configure and control ONVIF-compliant products on the network. Simply plug and play.High performance 10GbE | 4 x 10GbE SFP+ uplink24 GbE ports for high-speed connectivity and up to 40 Gbps for fiber-optic uplinks enable the GS-5424PLX to be used in multiple physical locations, for example B. Branch offices, retail stores, or remote workgroup environments for greater network access.Protective measuresThe integrated posterior protection or the PoE-recognition function sees to it that the PoE-network remains safe and efficient.Strong data processingWith a backplane bandwidth of 128 Gbit/s and a transfer rate of 95.2 Mpps, the GS-5424PLX enables the maximum available bandwidth use without delay.Robust failure protection mechanismsThe GS-5424PLX possesses two stored firmware versions as backup. This allows the backup firmware to be activated immediately if there are any problems currently in use.Intelligent Temperature Control | Energy-saving implementationThe GS-5424PLX can measure and control the fan speed with the intelligent Micro chip for controlling the system cooling, and switch each fan on and off,To save energy and reduce noise.Overcoming distancesWhile for conventional Ethernet switches a distance restriction of 100 meters applies, the GS-5424PLX offers an extended power and data transfer distance of 200 meters in long-distance mode at 10 Mbit/s full-duplex operation on a pro-port basis. The is ideal Ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices in remote locations.Reliable protection against current feedbackEach port is equipped with a back-up protection to prevent damage to the PoE ports while non-standard power supplies are connected.
Type Network switch
Number of Ports 24 + 4
Colour Black

Reviews

Be the first to submit a review

Trustpilot