EDIMAX GS-5424G Network switch 24 ports

MPN
GS-5424G
Brand
Edimax
EAN-13
4717964703132
Order Code
20-9715
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Edimax Pro GS -5424 G smart switch has a web-based user interface, 24-gigabit ports and 4 SFP ports for optical connections. Thus, multi-mode or single-mode SFP modules/transceiver for data transmission in the high-speed gigabit and long-range can be used. With intelligent features such as SNMP v3, Dual firmware, voice VLAN, DHCP Snooping, QoS, CoS, STP, 802.1Q VLAN, IPv4/IPv6, port trunk, IGMP v1/v2/v3 snooping and mirror makes it a cost-effective, scalable and secure switch solution for SMB-networks. The special Long Range mode from Edimax enables a power and data transfer of up to 200 meters at a speed of 10 Mbit/s and is therefore ideal for IP-cameras and applications with distant network devices. The Edimax GS -5424 G is the ideal solution to increase the distance/speed for network server and backbone connections. Fast Gigabit connection The GS -5424 G corresponds to the Gigabit Ethernet Standards IEEE 802.3/802.3u/802.3ab/802.3z and provides 24 Gigabit Ethernet ports for high speed transmission of large files and 4 SFP ports for Gigabit Ethernet connections via glass fiber lines. Dual firmware Thanks to the Dual firmware function, the switches can two firmware versions. One of the firmware versions can be used as active and the other as backup. If the active firmware is okay, you can immediately the fuse firmware can be activated, to reduce downtime. Voice VLAN Voice VLAN is a special function of the Switch GS -5424 G, with the help of the network administrator the IP voice traffic from the IP telephone via the access port of the switch can give priority to improve the VoIP service. Voice VLAN also provides QoS for VoIP, so that the sound quality IP phone is not impaired if the IP voice traffic is sent unevenly. DHCP Snooping Thanks to the network security function of the DHCP Snooping prevents malicious or wrong can DHCP traffic and safety risks by malicious DHCP server can be reduced. The function monitors DHCP messages can be received from non-trusted devices, which are connected with a switching device in the network, and it protects the integrity of the legitimate DHCP Server and its operations. Long Range PoE-distance extension, up to 200 meters The Long Range mode offers an extended energy and data transmission distance of up to 200 meters, while Ethernet switches in general a distance limit of 100 meters. The Long Range mode works for each port in the 10 Mbit/s full-duplex operation, ideal for devices, such as IP cameras, IP phones, and PoE-enabled IoT devices to a remote location. Smart Tools for improved network effectiveness and safety The switch has smart, easy-to-use network monitoring tools, an improved network effectiveness and safety. The web-based interface management features include the QoS (Quality of Service) bandwidth control for a better traffic control, VLAN (Virtual LAN) for improved network security and Multicast IGMP Snooping v1/v2/v3 for streaming applications. For fast and simple device integrated web-based management advanced management and security functions of Access Control List (ACL), CoS, STP, IPv4/IPv6, port trunk, IGMP v1/v2/v3 snooping and mirror.
Type Network switch
Number of Ports 24
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot