EDIMAX GS-5216PLC Network switch 16 + 2 ports

MPN
GS-5216PLC
Brand
Edimax
EAN-13
4717964704252
Order Code
20-9714
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £332.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Compliant with ONVIF Profile Q | for quick installation of safety devicesWith ONVIF Profile Q standards, the GS-5216PLC enables system integrators to easily set up, quickly identify, configure, and control ONVIF-compliant products on the network. Simply plug and play.More than sure | everything fits together THE Edimax ONVIF Series Switches greatly enhance IP surveillance networks by supporting ONVIF Profile Q standard, which is compatible with ONVIF compliant devices with G/Q/S/A/C/T/M profiles, providing fast and easy system settings, device detection, and user authentication.200 meters | distanceWhile conventional Ethernet switches have a distance limitation of 100 meters, the GS-5216PLC offers extended power and data transfer distance of up to 200 meters at 10 Mbit/s full duplex operation on a per-port basis in long-distance mode. It is ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices at remote locations.4-digit LED display | Instant power consumption displayIn addition to a web-based GUI for tracking port performance, the GS-5210PL has an intuitive 4-digit LED display that shows its power consumption. System integrators can keep track of total power consumption, per port, and remaining power available. All this with just one hardware selection button.Safe protection against power recoveryEach port is equipped with a post-supply protection to prevent damage to the PoE ports while non-standard power supplies are connected.
Type Network switch
Number of Ports 16 + 2
Colour Black

Reviews

Be the first to submit a review

Trustpilot