EDIMAX GS-5208PLG V2 Network switch 8 + 2 ports

MPN
GS-5208PLG V2
Brand
Edimax
EAN-13
4717964704474
Order Code
20-9711
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Drive global business | build powerful businessesTHE Edimax Pro GS-5208PLG V2 is a Web Smart Switch with 8 Gigabit PoE+ and 2 Gigabit SFP ports. It is designed for medium to small networks and its mounts for mounting in the standard 19" rack allow integration with most of the mounting systems used on the market. The Edimax GS-5208PLG V2 is an excellent choice for improving the performance and efficiency of your network environment. High-performance optical GbE | 2x Gigabit SFP uplink8 GbE ports for high-speed connectivity and up to 2 Gbps for fiber uplink enable the GS-5208PLG V2 to be easily deployed in multiple physical locations, such as branch offices, retail stores, or distributed workgroup environments for more extensive network access.200 meters | distanceWhile conventional Ethernet switches have a distance limitation of 100 meters, the GS-5208PLG V2 offers extended power and data transfer distance of up to 200 meters at 10 Mbit/s full duplex operation on a per-port basis in long-distance mode. It is ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices at remote locations.Safe protection against power recoveryEach port is equipped with a post-supply protection to prevent damage to the PoE ports while non-standard power supplies are connected.
Type Network switch
Number of Ports 8 + 2
Colour Black

Reviews

Be the first to submit a review

Trustpilot