EDIMAX GS-1016 V2 Network switch 16 ports 10 / 100 / 1000 MBit/s

MPN
GS-1016 V2
Brand
Edimax
EAN-13
4717964704283
Order Code
20-9707
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.78 £58.95
10+ £57.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High-speed Gigabit network Delivers up to 2000 Mbps throughput per port in full-duplex mode to servers, workstations, and other connected devices to save time transferring large files. QoS for improved traffic 802.1p QoS to ensure voice and video traffic is a top priority to reduce packet loss, latency, and jitter on the network. High performance and reliable connection With IEEE 802.3x flow control. Auto-negotiation, no-blocking wire speed, auto-MDI/MDI-X, auto-correction, loop detection, and store-and-forward architecture that filters fragment and CRC error packets to maximize network performance. Energy efficient and energy saving For compliance with the IEEE802.3az Energy Efficient Ethernet standard, in order to reduce energy consumption and costs. Plug-and-play & flexible use No software or configuration required, designed for flexible desktop, wall-mounted or rack-mounted use.
Type Network switch
Number of Ports 16
Colour Black

Reviews

Be the first to submit a review

Trustpilot