EDIMAX GP-103IT IEEE 802.3bt Gigabit PoE++ Injector 90W 10/100/1000 Mbps Metal

MPN
GP-103IT
Brand
Edimax
EAN-13
4717964704764
Order Code
20-9704
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The EDIMAX GP-103IT is a Power over Ethernet (PoE) injector, which offers not only a cost-effective solution for power distribution, but also enables a seamless implementation in the existing LAN-infrastructure. With the use of power injectors, direct current up to 90 W according to the IEEE 802.3bt standard and the data coming from a non-PoE switch or router is combined and then transferred to the remote IEEE 802.3af/at/t-compliant products that are located without an electrical outlet via the Ethernet cabling. That's why the simple Plug-and-Play GP-103IT Gigabit PoE+ injector protects your investment in hardware upgrades without the need to buy additional PoE switches and lay power cables.IEEE 802.3af/at/t Power over Ethernet standardBy adding the capability of IEEE 802.3 af/at/bt Power over Ethernet (PoE) to a non-PoE Ethernet switch or router, the GP-103IT can be connected directly to all IEEE 802.3af/at/bt end nodes, such as speed dome IP cameras, digital signage, color touchscreen VoIP phones, multi-channel WLAN access points, Information kiosks, POS systems, and thin clients that support the IEEE 802.3af/at/bt in-line PoE port.Cost-efficient and easy to installThe Power-over-Ethernet-technology enables the Ethernet-cable to transfer data as well as also power. Thus, the GP-103IT reduces the need for cable installation and makes extension cable, sockets, ceilings or other remote, unattainable places for PoE-enabled devices with simple Plug and Play installation unnecessary. All in all, it reduces installation costs and simplifies deployment efforts.Flexible and reliable power supplyAs an optional solution for PoE-enabled devices, the GP-103IT is the perfect complement for existing network infrastructures without PoE or upgrade projects. It has a PoE short circuit and surge protection to protect network devices and to prevent damage. It provides a PoE power of up to 90 watts via the four pairs of standard CAT. 5e/Cat. 6 Ethernet cabling.PoE standards and powered devices (PDs) are supportedThe GP-103IT Gigabit PoE+ injector corresponds with the standards IEEE 802.3bt (PoE++), IEEE 802.3at (PoE+) and IEEE 802.3af (PoE) and supports different PoE devices (PDs) with up to 90 W.
Type PoE injector

Reviews

Be the first to submit a review

Trustpilot