EDIMAX GP-101IT IEEE 802.3at Gigabit PoE+ Injector 30W

MPN
GP-101IT
Brand
Edimax
EAN-13
4717964700827
Order Code
20-9702
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.41 £24.15
10+ £23.45
50+ £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The Edimax GP-101 IT is a PoE injector, that not only a cost-effective solution for power distribution, but also integrate smoothly into the existing LAN infrastructure. With the help of current injectors are power and data of up to 30 W, by a switch or router without PoE function come together and then through the Ethernet cabling to IEEE 802.3at/af-compliant products, for example, to PoE cameras. In this way, the high investment in new hardware, since no additional PoE-switches must be purchased. Standard IEEE 802.3at/af Power over Ethernet By adding the function IEEE 802.3at/af PoE to a switch or router without PoE Ethernet function, the GP-101 IT directly with any IEEE 802.3at/af-compliant end nodes, e.g. PTZ (pan, tilt, zoom) network cameras, PTZ Speed Dome, Voice over IP (VoIP) telephones with colored touch screen or multi-channel WLAN access points, the PoE standard IEEE 802.3at/af support. Greater cost efficiency and easy installation With the PoE technology over a single Ethernet cable, both data and power. With the GP-101 IT, there is no additional effort for the laying of cables and no extension cable outlets on the wall needed to achieve or other hard-to-reach areas. Thus, the cost of the installation costs and the commissioning is much easier. Flexible & reliable power supply The PoE short-circuit protection is a guard, in order to protect the inline network equipment from damage.
Type PoE injector

Reviews

Be the first to submit a review

Trustpilot