EDIMAX EW-7822ULC Wi-Fi Dongle USB A 1.2 GBit/s for enhanced networking

MPN
EW-7822ULC
Brand
Edimax
EAN-13
4717964701602
Order Code
16-2520
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.64 £26.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,069 in stock

EDIMAX's EW-7822ULC is a compact Wi-Fi dongle designed to provide enhanced networking capabilities through its USB A interface. Capable of achieving data transfer rates up to 1.2 gigabits per second, this device utilises dual-band technology, complying with IEEE 802.11ac standards for wireless communication. It is particularly suited for applications that require stable and high-speed internet connectivity, such as video streaming, online gaming, and large data transfers in home or small office environments. The dongle's compatibility with USB 2.0 makes it a versatile addition to computers or devices lacking built-in wireless capabilities, offering a straightforward solution for upgrading legacy systems to modern Wi-Fi standards. Its compact form factor ensures minimal disruption when plugged in, making it an ideal choice for engineers looking to enhance network performance without extensive hardware modifications.
Type EW-7822ULC
Wireless Standard 1.2 GBit/s
Colour Black
Dual Band compatibility 2.4 GHz or 5 GHz
Height 7mm
Interfaces USB A (USB 2.0)
Length 20mm
Product Type Wi-Fi dongle
Weight 2g
Width 15mm
WPS compatible Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot