EDIMAX ES-3308P Network switch 8 ports

MPN
ES-3308P
Brand
Edimax
EAN-13
4710700929254
Order Code
20-9700
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ES-3308 P is a 10/100 Mbit/s Ethernet ungemanageter desk-switch, the network performance. Its compact, elegant design offers excellent performance and high efficiency. It uses the store-and-forward packet switching technology in order to create reliable data transmission, which is ideal for network connections in small offices and home offices. In order home networks to expand or the requirements of online games, multimedia data transfer or streaming to fulfill the ES-3308 P a cost-effective Fast Ethernet Solution. The Plug-and-play design ensures that the user easy network devices such as PCs, network storage or print server with a home network without having to do a manual configuration is required. Supports Auto Negotiation Each of the connections of the ES-3308 P automatically detects whether the connected network devices with 10 Mbit/s or 100 Mbit/s and in half-duplex or full-duplex mode, and provides the speed and the mode according to which a simple and problem-free operation is ensured. Supports non-blocking wire speed The ES-3308 P sends and receives traffic seamlessly with its non-blocking wire speed. Each port of the ES-3308 P simultaneously supports speeds of up to 200 Mbit/s in the full-duplex mode, allowing for the devices connected full wire speed is created and a high-speed network, to work smoothly. Fulfillment of IEEE Energy-Efficient Ethernet (EEE) Except for Fast Ethernet speeds, the critical for network applications of the next generation, the ES-3308 P an environment-friendly power consumption. In order to meet the standard IEEE802.3az, the IT-3308 P power-saving functions, in order to reduce energy consumption and to save costs: Detection of non-active links If a network device is switched off and/or a non-active link is detected, reduces the adjusting mechanism for energy consumption energy consumption. The power consumption of the switch is dynamically according to the link status and the number of the active network devices. Detection of the cable length Devices with this function to automatically detect the length of the connected Ethernet cable and set the power consumption accordingly. The shorter the cable length, the less energy is consumed. Easy to use The ES-3308 P is a plug-and-play device and supports a wide range of network protocols. The Installation and network management are quickly and easily, and clear and convenient LED indicators show a easy-to-read connection and switch status.
Type Network switch
Number of Ports 8
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot