EDIMAX ES-1008P V2 Network switch 8 ports 10 MBit/s

MPN
ES-1008P V2
Brand
Edimax
EAN-13
4717964701558
Order Code
20-9699
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Edimax ES-1008P V2 is a 8 PoE+ Port Fast Ethernet Switch, for use in small and medium-sized networks. With the help of eight DIP switches can PoE connections can be set manually via the on/Aus-Steuerung, enabling the PoE-delivery distance from up to 200 meters is extended and the port-based on/Aus-Steuerung for VLAN and QoS is supported. PoE-enabled devices, such as WLAN Access Points, network cameras and IP telephones, as well as other Ethernet-enabled devices such as computers, printers, and Network Attached Storage (NAS) can be set easily using the switch connected to the network and power. With its compact dimensions and the low-noise operation, this device is ideal for the expansion of the networks at home or in small companies. Automatic detection of Power over Ethernet (PoE+) The ES-1008P V2 has eight IEEE 802.3at Power over Ethernet (PoE+) ports, up to 30 W per port. It converts the electricity standard 100 - 240 V AC via the LAN cable to run in low-voltage electricity from 50 - 57 V DC and provides the standard IEEE 802.3at corresponding, connected network products. The GS-1008P V2 automatically detects PoE and notes whether the device connected to the IEEE802.3at standard or 802.3af. For the case, if a PoE device is not recognized, only network data via the LAN cable. This is the setup and management of network devices such as access points quickly and easily. Extension of performance and data distance The built-in DIP switch is on switch 1, 2, 5, 6 & 7 extended operating modes. The GS-1008P V2 acts as a "standard" IEEE 802.at/af PoE switch if the DIP switch are off, i.e. to "Off". When does the IT-1008P V2 on a Per-Port-base with 10 Mbit/s-duplex operation, but 30-Watt-Po E-performance over a distance of up to 200 meters and 100 m - limit for Ethernet UTP cable. With this new function, the ES-1008P V2 an additional solution for the 802.3at/af PoE distance extension and saves costs for ethernet cable. Innovative port-based VLAN features The ES-1008P V2 has port-based VLAN, meaning that the ports via the 3 th and 8 th DIP switches are separated from each other. This can prevent multicast or broadcast storms of IP cameras are affecting each other. Hardware QoS for the priority of Video & Voice traffic Via the 4 ten DIP switch, 802.1p QoS supported. This video and voice traffic will receive the highest priority. CCTV-mode With the function CCTV, adjustable via the DIP switch is the ES-1008P V2 is ideal for monitoring networks. The CCTV mode is activated when the DIP switches set to "on", and provides for a Multifunktions-Po E+ data extension, Port insulation and QoS. In the use of video surveillance systems for houses, companies or institutions, the CCTV-mode better speeds for the multicast viewing, as well as an easier installation. If the DIP switches to "off", the ES-1008P V2 immediately back to the normal mode of the general data transfer. Plug & Play, no installation required Simply connect Ethernet or PoE-enabled devices with the switch. Data and power are transmitted via the existing Standard-Cat-5e ethernet cable and that without additional configuration settings or cable. With the ES-1008P V2, one saves time and costs in the setup of the network. Flexible network deployment & Energy Efficient The ES-1008P V2 PoE+ switch is a fast and effective solution for your network devices no sockets are available. The switch also supports IEEE 802.3az Energy Efficient Ethernet, in times with low data activity, the power consumption and thus the to reduce costs. Fanless, low-noise and compact design The non-existing fan ensures a low-noise operation and the switch is therefore more compact despite of its size, which when space is limited, for example, on the desk in the office, is ideal.
Type Network switch
Number of Ports 8
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot