EDIMAX EN-9320TX-E V2 Network adapter 10 GBit/s PCIe 3.0 x16 RJ45

MPN
EN-9320TX-E V2
Brand
Edimax
EAN-13
4717964703637
Order Code
16-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £121.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Edimax EN-9320TX-E V2 is a high-performance network adapter offering a robust solution for advanced networking needs. Utilising the PCIe 3.0 x16 interface, this device supports data transfer rates up to 10 Gbit/s and features an RJ45 connector, making it ideal for high-throughput and low-latency applications. Engineered for seamless integration into existing network infrastructures, it provides a reliable and efficient means to upgrade system capability, particularly in environments requiring enhanced data bandwidth, such as data centres and enterprise networks. This network adapter ensures compatibility with a wide range of motherboards and is designed to meet the demands of modern computing environments where maximising data velocity and reliability is crucial. Its technical attributes make it particularly suitable for engineers seeking to optimise network efficiency and performance without compromising stability.
Type Network adapter
LAN Transfer Rate 10000 MBit/s
No. of Gigabit LANs 1
No. of LAN ports 1
Transfer Rate 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot