EDIMAX CAX1800 AX1800 PoE Wi-Fi access point 2.4 GHz, 5 GHz

MPN
CAX1800
Brand
Edimax
EAN-13
4717964703507
Order Code
20-9696
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

AX1800 Wi-Fi 6 Dual-Band Ceiling Mount PoE Access pointmore capacity up to 4x capacity and data throughput to maximize wireless performance with MU-MIMO for multiple devices with improved capacity for wireless connections. Highest speed offers top speeds of up to 1.8Gbps through dual band simultaneous (DBS), which combines 2.4 and 5 GHz bands, and higher order modulation (1024 QAM) for lag-free streaming of HD videos. Greater range New packet format, longer protection intervals, and modes that introduce redundancy to increase range, especially for outdoor wireless point-to-point connections. Increased efficiency designed to simultaneously serve multiple users with different bandwidth requirements to provide efficient wireless access in high traffic IoT environments. Energy saving The Target Wakeup Time (TWT) feature allows devices to negotiate when and how often they wake up to send or receive data11AX Superior high-speed WLAN supports IEEE 802.11ax Wi-Fi technology with 1800Mbit/s wireless speed (574Mbit/s at 2.4GHz and 1201Mbit/s at 5GHz) for high-bandwidth data or video transmission. This text is machine translated.
Type Wi-Fi Access Point

Reviews

Be the first to submit a review

Trustpilot