Edding Special Markers

Edding Brand: Edding

With these special paint markers from Edding you can make permanent labels, designs etc on a wide array of materials from glass to metal and from plastic to wood. These pens offer a high opacity making them particularly effective on dark or transparent surfaces.

  • Available in a choice of colours
  • Round tip
  • Pigmented, quick-drying, lacquer-like opaque ink
  • Waterproof, low-odour and heat-resistant up to 300°C
  • Line width 1 to 2mm
Description Image Product Buy Pricing (Ex VAT) Colour Line Width Type
Edding 4-751001 Special Marker Black E 751/1
Edding 4-751001 Special Marker Black E 751/1
Standard range
Order code: 64-1812
MPN: 4-751001

Order in multiples of 10


Available to back orderBack-order availability date - 12/07/2026
10+ £2.24
Price per unit Ex VAT
Black Paint marker
Edding 04BLK751-1049 Special Marker White E751/1
Edding 04BLK751-1049 Special Marker White E751/1
Standard range
Order code: 64-1811
MPN: 04BLK751-1049

Despatched within 4 working days - 86 in stock
2+ £2.61
Price per unit Ex VAT
White 1 to 2mm Paint marker
Order codeMftrs Part No.Colour
64-181204BLK751-1001Black
64-181104BLK751-1049White


Trustpilot