Edding 04BLK751-1049 Special Marker White E751/1

Image Representative of Range

Edding 04BLK751-1049 Special Marker White E751/1

MPN
04BLK751-1049
Brand
Edding
EAN-13
4004764801534
Order Code
64-1811
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

With this special paint marker from Edding you can make permanent labels, designs etc on a wide array of materials from glass to metal and from plastic to wood. These pens offer a high opacity making them particularly effective on dark or transparent surfaces.


  • Colour: White
  • Round tip
  • Pigmented, quick-drying, lacquer-like opaque ink
  • Waterproof, low-odour and heat-resistant up to 300°C
  • Line width 1 to 2mm
  • Manufacturer's part 04BLK75-1049
Colour White
Type Paint marker
Line Width 1 to 2mm

Reviews

Be the first to submit a review

Trustpilot