Edding 18-1032 Edding 18-1032 Drum 1 pc(s)

MPN
18-1032
Brand
Edding
EAN-13
4004764981731
Order Code
20-9530

Discontinued


edding Toner EDD-1032 replaces brother DR-2000Also use edding quality when printing!Reliable print quality and flawless operation at an attractive price – edding offers a high-quality range of printer cartridges and remanufactured toner cartridges in the area of printer accessories at a convincing price-performance ratio.edding's products meet or exceed the highest quality standards for alternative printer accessories - for example, almost all edding toner cartridges are remanufactured according to the latest DIN versions 33870-1 and 33870-2 respectively.Compatible with the following printer models:brother DCP 7010, DCP 7010 L, DCP 7020, DCP 7025, Fax 2820, Fax 2820 ML, Fax 2820 P, Fax 2820 Series, Fax 2825 ml, Fax 2825 ml, Fax 2920, Fax 2920 ML, Fax 2920 P, Fax 2920 Series, HL 2020, HL 2030, HL 2030 R, HL 2032, HL 2032 DN, HL 2040, HL 2040 N, HL 2040 R, HL 2040 SERIES, HL 2050, HL 2070 N, HL 2070 NR, MFC 7220, MFC 7220 N, MFC 7225 N, MFC 7240, MFC 7290, MFC 7420, MFC 7420 N, MFC 7820, MFC 7820 N, Lenovo LJ 2000, Lenovo LJ 2000 Series, Lenovo LJ 2050 N, Lenovo M 3020, Lenovo M 3120, Lenovo M 3220, Lenovo M 7020, Lenovo M 7030, Lenovo M 7120, Lenovo M 7130.
Colour Black
Type Drum

Trustpilot