Christmas Opening Hours and Delivery Dates here
EDAC EA11011M2400 Bench PSU 24V DC 5A 120W Fixed Voltage

EDAC EA11011M2400 Bench PSU 24V DC 5A 120W Fixed Voltage

Order Code:

08-9945

Brand: EDAC MPN: EA11011M2400 EAN-13: 4021087070171

Discontinued


EDAC Power Electronics' model EA11011M2400 is a bench power supply unit that provides a fixed output of 24 V DC and 5 A. With a power rating of 120 W, it is ideal for laboratory and workshop applications requiring consistent voltage. This reliable power supply is perfect for testing and powering electronic devices and circuits.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Output Current 5A
Power Rating 120W
EuP Status Level VI
Height 34mm
Inputs C14
Length 137mm
Max. output current 5A
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Width 59mm

Trustpilot