Christmas Opening Hours and Delivery Dates here
EDAC EA10931E1201 Bench PSU 12V DC 7.5A 90W Fixed Voltage 1 piece

EDAC EA10931E1201 Bench PSU 12V DC 7.5A 90W Fixed Voltage 1 piece

Order Code:

08-9942

Brand: EDAC MPN: EA10931E1201 EAN-13: 4021087070140

Discontinued


EDAC Power Electronics manufactures this bench power supply unit, offering a fixed voltage output of 12 V DC, suitable for tasks requiring up to 7.5 A current and delivering 90 W of power. This model, EA10931E1201, is designed for use on desks or workbenches where reliable and stable power output is necessary for testing and prototyping electronic circuits. It is ideal for powering small DC devices, laboratory use, and electronics development environments.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Output Current 7.5A
Power Rating 90W
EuP Status Level VI
Height 25.4mm
Inputs C14
Length 134.5mm
Max. output current 7.5A
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Width 58.8mm

Trustpilot