EDAC 572-003-000-200 Socket Housing Cable 3 Pins 5.08mm Spacing White

Image Representative of Range

EDAC 572-003-000-200 Socket Housing Cable 3 Pins 5.08mm Spacing White

MPN
572-003-000-200
Brand
EDAC
EAN-13
2050004578836
Order Code
08-9929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

EDAC manufactures the socket housing cable with a total of three pins and a contact spacing of 5.08 mm. The 3 pin receptacle, model 572-003-000-200, is typically used in electrical connections where secure attachment is needed. This white socket housing is ideal for electronic projects requiring reliable and compact cable connections.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 5.08mm
Current Rating 10A
Dim (L x W x H) 26 x 18 x 8.80 mm
Factory colour White
Height 8.80mm
IP Rating IP67
Length 26mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Pin shape Rectangular
Pins per row 3
Plug / Socket Socket, straight
Series 572
Total number of pins 3
Width 18mm

Reviews

Be the first to submit a review

Trustpilot