EDAC 572-002-000-400 2 PIN Socket Housing Cable 5.08mm Blue

Image Representative of Range

EDAC 572-002-000-400 2 PIN Socket Housing Cable 5.08mm Blue

MPN
572-002-000-400
Brand
EDAC
EAN-13
2050004578799
Order Code
08-9927
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 572 socket housing cable with 2 pins and a contact spacing of 5.08 mm. This blue receptacle is ideal for creating secure electrical connections. It is commonly used in electronics and industrial applications requiring reliable socket fittings.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 5.08mm
Current Rating 10A
Dim (L x W x H) 26 x 12.20 x 8.80 mm
Factory colour Blue
Height 8.80mm
IP Rating IP67
Length 26mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Pin shape Rectangular
Pins per row 2
Plug / Socket Socket, straight
Series 572
Total number of pins 2
Width 12.20mm

Trustpilot