EDAC 572-002-000-300 Cable Plug 2 Pins 5.08mm Spacing Blue

Image Representative of Range

EDAC 572-002-000-300 Cable Plug 2 Pins 5.08mm Spacing Blue

MPN
572-002-000-300
Brand
EDAC
EAN-13
2050004578782
Order Code
08-9926
Country of Origin
China
View Full Product Range (9)

Discontinued


The EDAC 572-002-000-300 is a pin housing cable with a total of 2 pins and a contact spacing of 5.08 mm. This component, identified by the code 02050004578782, is ideal for secure and reliable cable connections. Typically used in electronic and electrical applications, it serves as a versatile 2-pin plug.
Type Pin housing cable
Plug / Socket Plug, straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 5.08mm
Current Rating 10A
Dim (L x W x H) 36 x 16 x 15.80 mm
Factory colour Blue
Height 15.80mm
IP Rating IP67
Length 36mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Number of Rows 1
Pin shape Rectangular
Pins per row 2
Series 572
Total number of pins 2
Width 16mm

Trustpilot