EDAC 560-005-000-411 Socket Housing 5 Pins 2.50mm Spacing 1 piece

Image Representative of Range

EDAC 560-005-000-411 Socket Housing 5 Pins 2.50mm Spacing 1 piece

MPN
560-005-000-411
Brand
EDAC
EAN-13
2050004578621
Order Code
08-9925
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC's socket housing cable 560-005-000-411 features a total of 5 pins with a contact spacing of 2.50 mm. This 5 pin receptacle is suitable for applications requiring reliable electrical connections in compact spaces. It is commonly used in electronic and telecommunication equipment to ensure secure and efficient connectivity.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 15 x 16.80 x 9.35 mm
Factory colour Blue
Height 9.35mm
IP Rating IP67
Length 15mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 5
Plug / Socket Socket, straight
Series 560
Total number of pins 5
Width 16.80mm

Trustpilot