EDAC 560-005-000-210 Socket Housing 5 Pins 2.50mm Spacing Receptacle

Image Representative of Range

EDAC 560-005-000-210 Socket Housing 5 Pins 2.50mm Spacing Receptacle

MPN
560-005-000-210
Brand
EDAC
EAN-13
2050004578577
Order Code
08-9923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

EDAC produces the 560-005-000-210 socket housing cable, featuring a 5-pin receptacle with a 2.50 mm contact spacing. It is typically used in electronic assemblies where secure and stable connections are needed. This product is ideal for applications requiring reliable electrical connections within compact spaces.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 15 x 16.80 x 9.35 mm
Factory colour White
Height 9.35mm
IP Rating IP67
Length 15mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 5
Plug / Socket Socket, straight
Series 560
Total number of pins 5
Width 16.80mm

Reviews

Be the first to submit a review

Trustpilot