EDAC 560-003-000-211 Socket Housing 3 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-003-000-211 Socket Housing 3 Pins 2.50mm Spacing

MPN
560-003-000-211
Brand
EDAC
EAN-13
2050004549485
Order Code
08-9920
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC's socket housing cable 560-003-000-211 features a 3-pin receptacle with a contact spacing of 2.50 mm. This component is ideal for ensuring secure and effective electrical connections in various electronic applications. It is widely used in industries requiring reliable and compact coupling solutions.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 15 x 11.80 x 9.35 mm
Factory colour White
Height 9.35mm
IP Rating IP67
Length 15mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 3
Plug / Socket Socket, straight
Series 560
Total number of pins 3
Width 11.80mm

Trustpilot