EDAC 560-002-000-410 Socket Housing Cable 2 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-002-000-410 Socket Housing Cable 2 Pins 2.50mm Spacing

MPN
560-002-000-410
Brand
EDAC
EAN-13
2050004549416
Order Code
08-9918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.663
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

EDAC manufactures the socket housing cable 560, a 2-pin receptacle with contact spacing of 2.50 mm, ideal for compact connections. This product is typically used in electrical and electronic applications where secure and reliable connections are required. The part number 560-002-000-410 ensures compatibility with specific systems or assemblies.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 15 x 9.35 x 9.30 mm
Factory colour Blue
Height 9.30mm
IP Rating IP67
Length 15mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 2
Plug / Socket Socket, straight
Series 560
Total number of pins 2
Width 9.35mm

Reviews

Be the first to submit a review

Trustpilot