EDAC 560-002-000-210 Socket Housing 2 Pins 2.50 mm Spacing

Image Representative of Range

EDAC 560-002-000-210 Socket Housing 2 Pins 2.50 mm Spacing

MPN
560-002-000-210
Brand
EDAC
EAN-13
2050004549379
Order Code
08-9915
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 2-pin receptacle socket housing cable model 560-002-000-210, featuring a contact spacing of 2.50 mm. This component typically serves in electronic applications requiring reliable cable connectivity. Its robust design ensures secure connections in various industrial and commercial uses.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 15 x 9.35 x 9.30 mm
Factory colour White
Height 9.30mm
IP Rating IP67
Length 15mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 2
Plug / Socket Socket, straight
Series 560
Total number of pins 2
Width 9.35mm

Trustpilot