Edac 516-290-591 Crimp Contact D-Sub D-Type Accessory 1Pc

MPN
516-290-591
Brand
EDAC
EAN-13
2050012420738
Order Code
16-2500
Country of Origin
China
View Full Product Range (2)

Discontinued


EDAC 516-290-591 is a precision-engineered crimp contact designed for D-sub D-type accessory applications, distinguished by its classification as a circular contact. This component is constructed to ensure optimal conductivity and connectivity in electronic systems, providing reliable performance under demanding conditions. Ideal for use in telecommunications, data communication, or aerospace sectors, the EDAC 516-290-591 supports robust signal integrity and is readily integrated into complex electrical assemblies. This crimp contact facilitates secure and enduring connections in environments where electrical reliability is critical, maintaining its integrity across variable operational circumstances.
Type Crimp Contact
Wire Gauge (AWG) 20-17
Contact Finish Tin
Connection Crimp
Content 1
Product Type Crimp contact

Trustpilot