Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

EDAC 395-036-520-315 36 Way Card Edge Connector 0.100 Row 0.200

EDAC 395-036-520-315 36 Way Card Edge Connector 0.100" Row 0.200"

Order Code:  

24-0867

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 395-036-520-315 Copy to clipboard
 Report an error

Discontinued

A 36 Way Card Edge Connector from the EDAC 395 Series, 2 rows, with contact spacing of 2.54mm (0.1in) and row spacing of 5.08mm (0.2in).



  • Eight kinked terminal positions
  • Black colour
  • Copper alloy contact material, gold plated on contact area. Tin on tails over nickel
  • Glass reinforced thermoplastic insulator (UL94-V0)
  • Accepts 1.37mm (.054in) to 1.78mm (.070in) nominal thickness PC board
  • Operating temperature -55°C to +85°C

Reviews


Be the first to submit a review