EDAC 140-510-210-011 Socket Housing 10 Pins 2mm Contact Spacing

MPN
140-510-210-011
Brand
EDAC
EAN-13
2050009144548
Order Code
08-9912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

EDAC manufactures the 140-510-210-011 socket housing cable with a total of 10 pins and a contact spacing of 2 mm. This durable and compact connector is ideal for applications requiring reliable electrical connections in tight spaces. It is often used in electronics and telecommunications equipment.
Type Socket housing cable
Pitch 2mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 10
Total number of pins 10

Reviews

Be the first to submit a review

Trustpilot