EDAC 140-509-210-011 Socket Housing 9 Pins 2mm Spacing Cable 1piece

MPN
140-509-210-011
Brand
EDAC
EAN-13
2050009144524
Order Code
08-9910
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 140-509-210-011 socket housing cable with a total of 9 pins and a contact spacing of 2 mm. This component is ideal for use in electronic equipment requiring secure and reliable cable connections. Typical applications include industrial and consumer electronics where compact and precise connector technology is essential.
Type Socket housing cable
Pitch 2mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 9
Total number of pins 9

Trustpilot