EDAC 140-508-210-011 Socket Housing Cable 8 Pin 2mm Spacing

MPN
140-508-210-011
Brand
EDAC
EAN-13
2050009143473
Order Code
08-9905
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 140-508-210-011 socket housing cable with a total of 8 pins and 2 mm contact spacing. It is typically used in electronic devices for secure and reliable cable connections. This product is ideal for applications requiring compact and precise connectivity solutions.
Type Socket housing cable
Pitch 2mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 8
Total number of pins 8

Trustpilot