EDAC 140-506-210-011 Socket Housing Cable 6 Pins 2mm Contact Spacing

MPN
140-506-210-011
Brand
EDAC
EAN-13
2050009143428
Order Code
08-9900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

The EDAC 140-506-210-011 socket housing cable features six pins with a contact spacing of 2 mm. This single piece from EDAC is typically used in electronic and electrical applications for secure and reliable connections. Its design ensures optimal performance in compact environments.
Type Socket housing cable
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 6
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot