EDAC 140-505-210-011 Socket Housing 5 Pins 2 mm Spacing 1 piece

MPN
140-505-210-011
Brand
EDAC
EAN-13
2050009143381
Order Code
08-9896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The EDAC 140-505-210-011 socket housing cable features a total of five pins with a contact spacing of 2 mm. This component, manufactured by EDAC, is well-suited for applications requiring reliable cable-to-board connections. Typical uses include electronic devices where compact and secure pin arrangement is essential.
Type Socket housing cable
Pitch 2mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 5
Total number of pins 5

Reviews

Be the first to submit a review

Trustpilot