EDAC 140-503-210-011 Socket Housing 3 Pins 2mm Spacing 1 piece

MPN
140-503-210-011
Brand
EDAC
EAN-13
2050009143282
Order Code
08-9886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

EDAC's 140-503-210-011 socket housing cable features a total of 3 pins with 2 mm contact spacing. It is typically used in electronic devices for secure and reliable cable connections. This component is ideal for applications requiring compact connector solutions.
Type Socket housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 66 UL94V-0
CS 2mm
Current Rating 2A
Factory colour Grey
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V DC/AC
Pins per row 3
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot