econ solutions Econ Sens3-400A Electricity Meter 3-Phase Web Interface 400A

Image Representative of Range

econ solutions Econ Sens3-400A Electricity Meter 3-Phase Web Interface 400A

MPN
econ sens3 - 400A
EAN-13
0791688745023
Order Code
11-7390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1017.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The econ solutions Econ sens3 - 400A, a three-phase electricity meter with an included converter jack. This energy meter is designed to accurately measure and monitor electrical consumption in large-scale commercial or industrial settings. Typical applications include monitoring power usage in factories, office complexes, and large retail facilities.
Type Electricity meter (3-phase) incl. converter jack
Current (max.) 400A
Current (min.) 3A
Current Range 3 up to 400 A
Dim (W x H) 22.5 mm x 9.9 mm
Display Type Web-based
Height 9.9mm
Operating Voltage 230V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot