Econ Solutionsecon sens3PRO-400ANetwork Diagnostics 3-Phase Data Logger

Image Representative of Range

Econ Solutionsecon sens3PRO-400ANetwork Diagnostics 3-Phase Data Logger

Order Code:

08-9879

Brand: econ solutions MPN: econ sens3PRO - 400A EAN-13: 0791688745047
Qty Unit Price (Ex VAT)
1+ £1248.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Econ Solutions Econ Sens3PRO - 400A is a sophisticated 3-phase data logger designed for comprehensive network diagnostics and power grid diagnostics. Manufactured by Econ Solutions, it features mains testing capabilities suitable for evaluating electrical infrastructure. Its typical applications include monitoring and analysing the performance of electrical networks for improved energy management.
Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 114 x 22.5 x 99 mm
Height 99mm
Length 114mm
Measurement Type 3-phase
Power supply (details) 230V AC
Reading category CAT III 300 V
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot