econ solutions 240963 sens3PRO 3000A 3-Phase Power Analyser Data Logger

econ solutions 240963 sens3PRO 3000A 3-Phase Power Analyser Data Logger

Order Code:

08-9878

Brand: econ solutions MPN: 240963 EAN-13: 0791688745054

Discontinued


Econ Solutions manufactures the Econ Sens3PRO - 3000A, a 3-phase data logger designed for network diagnostics and power grid diagnostics. The device features comprehensive mains testing capabilities. Typical applications include monitoring, troubleshooting, and optimising electrical systems.
Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 114 x 22.5 x 99 mm
Height 99mm
Length 114mm
Measurement Type 3-phase
Power supply (details) 230V AC
Reading category CAT III 300 V
Width 22.5mm

Trustpilot