econ connect UBU2AWS USB-A Socket SMD 90 G horizontal mount 1 port

Image Representative of Range

econ connect UBU2AWS USB-A Socket SMD 90 G horizontal mount 1 port

MPN
UBU2AWS
Brand
econ connect
EAN-13
2050002981607
Order Code
02-7727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The UBU2AWS from econ connect is a horizontally mounted USB-A SMD socket designed for surface mount applications. It features a 90-degree socket orientation and is ideal for use in compact electronic devices and circuit boards. Typically, it is used in consumer electronics, computer peripherals, and other applications requiring reliable USB connectivity.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour White
Material (details) Nylon
Misc Attribute 2 1 Port
Nominal current (details) 1.5A
Nominal voltage (details) 250V
Pins 4
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot