econ connect UBU1BSMD USB-B SMD Socket 90° horizontal 1 port 1pc

Image Representative of Range

econ connect UBU1BSMD USB-B SMD Socket 90° horizontal 1 port 1pc

MPN
UBU1BSMD
Brand
econ connect
EAN-13
2050002982789
Order Code
02-7725
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The econ connect mounted socket USB-B SMD 90 G is a single-port, horizontally mounted surface-mount device designed for efficient connectivity. It features robust construction, making it ideal for electronic projects that require reliable USB connections. Typical applications include use in consumer electronics, computing devices, and embedded systems.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour White
Material (details) Nylon
Misc Attribute 2 1 Port
Nominal current (details) 1.5A
Nominal voltage (details) 250V
Pins 4
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot