econ connect UBU1AH USB-A Socket vertical 1 port 1pc

Image Representative of Range

econ connect UBU1AH USB-A Socket vertical 1 port 1pc

MPN
UBU1AH
Brand
econ connect
EAN-13
2050002928817
Order Code
02-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

The USB-A socket, model UBU1AH, is manufactured by econ connect and features a vertical design with one port. It's ideal for connecting USB devices in various electronic and computing applications. Its robust construction makes it suitable for both consumer and industrial uses.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Vertical
Case Material Brass tin plated
Connection Solder pins
Connector standard USB 2.0
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour White
Misc Attribute 2 1 Port
Misc Attribute 3 A
Nominal current (details) 1.5A
Nominal voltage (details) 250V
Pins 4
Temperature Range -55 - +60°C

Reviews

Be the first to submit a review

Trustpilot