econ connect SL18G2F Pin Strip 2 rows 9 pins per row standard 1pc

Image Representative of Range

econ connect SL18G2F Pin Strip 2 rows 9 pins per row standard 1pc

MPN
SL18G2F
Brand
econ connect
EAN-13
2050005792682
Order Code
02-7622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

econ connect manufactures the SL18G2F pin strip (standard) with 2 rows and 9 pins per row. This component is ideal for connecting circuit boards in electronic devices, ensuring stable and reliable connections. It is commonly used in prototyping and small-scale electronics projects.
Type Pin strip (standard)
Number of Positions 18
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 9

Reviews

Be the first to submit a review

Trustpilot